MAX17263LETD+T | ||
---|---|---|
DigiKey Part Number | 175-MAX17263LETD+TTR-ND - Tape & Reel (TR) 175-MAX17263LETD+TCT-ND - Cut Tape (CT) 175-MAX17263LETD+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX17263LETD+T | |
Description | IC DRIVER 14TDFN | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Driver 14-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX17263LETD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Driver | |
Applications | Battery Level Indication | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.40000 | ¥37.40 |
10 | ¥33.61700 | ¥336.17 |
25 | ¥31.77800 | ¥794.45 |
100 | ¥27.53980 | ¥2,753.98 |
250 | ¥26.12800 | ¥6,532.00 |
500 | ¥23.44452 | ¥11,722.26 |
1,000 | ¥19.77242 | ¥19,772.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.78380 | ¥46,959.50 |