Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA (Switch) 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61028DRCR

DigiKey Part Number
296-18078-2-ND - Tape & Reel (TR)
296-18078-1-ND - Cut Tape (CT)
296-18078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61028DRCR
Description
IC REG BOOST ADJ 800MA 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA (Switch) 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61028DRCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-VSON (3x3)
Voltage - Input (Min)
0.9V
Base Product Number
Voltage - Input (Max)
6.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,483
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.10000¥19.10
10¥14.14200¥141.42
25¥12.90120¥322.53
100¥11.53750¥1,153.75
250¥10.88828¥2,722.07
500¥10.56542¥5,282.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.77687¥29,330.61
6,000¥9.58214¥57,492.84
Manufacturers Standard Package