MAX16150BWT+T | ||
---|---|---|
DigiKey Part Number | 175-MAX16150BWT+TTR-ND - Tape & Reel (TR) 175-MAX16150BWT+TCT-ND - Cut Tape (CT) 175-MAX16150BWT+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX16150BWT+T | |
Description | IC SUPERVISOR 1 CHANNEL 6WLP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 6-WLP (0.83x1.24) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX16150BWT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Smart ON/OFF Controller | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 32ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLBGA | |
Supplier Device Package | 6-WLP (0.83x1.24) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥22.86100 | ¥228.61 |
25 | ¥21.61560 | ¥540.39 |
100 | ¥18.73360 | ¥1,873.36 |
250 | ¥17.77312 | ¥4,443.28 |
500 | ¥15.94766 | ¥7,973.83 |
1,000 | ¥13.44985 | ¥13,449.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.77734 | ¥31,943.35 |
5,000 | ¥12.29700 | ¥61,485.00 |