MAX15046BAEE+T | ||
---|---|---|
DigiKey Part Number | MAX15046BAEE+TTR-ND - Tape & Reel (TR) MAX15046BAEE+TCT-ND - Cut Tape (CT) MAX15046BAEE+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX15046BAEE+T | |
Description | IC REG CTRLR BUCK 16QSOP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX15046BAEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 40V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 87.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-QSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.16000 | ¥39.16 |
10 | ¥35.17700 | ¥351.77 |
25 | ¥33.25440 | ¥831.36 |
100 | ¥28.82220 | ¥2,882.22 |
250 | ¥27.34368 | ¥6,835.92 |
500 | ¥24.53544 | ¥12,267.72 |
1,000 | ¥20.69256 | ¥20,692.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.65794 | ¥49,144.85 |