MAX14914ATE+ | ||
---|---|---|
DigiKey Part Number | MAX14914ATE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX14914ATE+ | |
Description | IC PWR SWITCH 1:1 16TQFN | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 1.3A 16-TQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX14914ATE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | Logic | |
Voltage - Load | 10V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 120mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TQFN (4x4) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥41.04700 | ¥410.47 |
25 | ¥38.80400 | ¥970.10 |
80 | ¥33.62963 | ¥2,690.37 |
230 | ¥31.90543 | ¥7,338.25 |
490 | ¥28.62867 | ¥14,028.05 |
980 | ¥24.14469 | ¥23,661.80 |
2,450 | ¥22.93745 | ¥56,196.75 |