MAX14571EUD+T | |
---|---|
DigiKey Part Number | MAX14571EUD+TTR-ND - Tape & Reel (TR) MAX14571EUD+TCT-ND - Cut Tape (CT) MAX14571EUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14571EUD+T |
Description | IC OVP/OVC ADJ HI ACCURACY TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MAX14571EUD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-TSSOP-EP | |
Voltage - Working | 36V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.59000 | ¥60.59 |
10 | ¥54.75200 | ¥547.52 |
25 | ¥52.20480 | ¥1,305.12 |
100 | ¥45.33000 | ¥4,533.00 |
250 | ¥43.29296 | ¥10,823.24 |
500 | ¥39.47292 | ¥19,736.46 |
1,000 | ¥34.37959 | ¥34,379.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.10632 | ¥82,765.80 |