MAX14131FAEE+ | ||
---|---|---|
DigiKey Part Number | MAX14131FAEE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX14131FAEE+ | |
Description | DGTL ISO 1000VRMS 4CH GP 16QSOP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX14131FAEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 7.5ns, 7.4ns | |
Pulse Width Distortion (Max) | 1ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.12000 | ¥64.12 |
10 | ¥57.93300 | ¥579.33 |
25 | ¥55.24240 | ¥1,381.06 |
100 | ¥47.96560 | ¥4,796.56 |
300 | ¥45.81033 | ¥13,743.10 |
500 | ¥41.76818 | ¥20,884.09 |
1,000 | ¥36.37874 | ¥36,378.74 |