DS1340U-33+T&R | ||
---|---|---|
DigiKey Part Number | DS1340U-33+TR-ND - Tape & Reel (TR) DS1340U-33+CT-ND - Cut Tape (CT) DS1340U-33+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS1340U-33+T&R | |
Description | IC RTC CLOCK/CALENDAR I2C 8UMAX | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS1340U-33+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, Trickle-Charger | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.97V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 5.5V | |
Current - Timekeeping (Max) | 150µA @ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.52200 | ¥355.22 |
25 | ¥33.57960 | ¥839.49 |
100 | ¥29.10300 | ¥2,910.30 |
250 | ¥27.61032 | ¥6,902.58 |
500 | ¥24.77482 | ¥12,387.41 |
1,000 | ¥20.89443 | ¥20,894.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.84971 | ¥59,549.13 |