
DS1339U-33+T&R | |
|---|---|
DigiKey Part Number | DS1339U-33+T&RTR-ND - Tape & Reel (TR) DS1339U-33+T&RCT-ND - Cut Tape (CT) DS1339U-33+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1339U-33+T&R |
Description | IC RTC CLOCK/CALENDAR I2C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1339U-33+T&R Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.97V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.3V ~ 3.7V |
Part Status Active | Current - Timekeeping (Max) 200µA @ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Square Wave Output, Trickle-Charger | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 8-uMAX/uSOP |
Date Format YY-MM-DD-dd | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.16000 | ¥55.16 |
| 10 | ¥42.36700 | ¥423.67 |
| 25 | ¥39.17320 | ¥979.33 |
| 100 | ¥35.66020 | ¥3,566.02 |
| 250 | ¥33.98572 | ¥8,496.43 |
| 500 | ¥33.78376 | ¥16,891.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥31.11969 | ¥93,359.07 |









