
LTC4300A-1IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC4300A-1IMS8#TRPBFTR-ND - Tape & Reel (TR) LTC4300A-1IMS8#TRPBFCT-ND - Cut Tape (CT) LTC4300A-1IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4300A-1IMS8#TRPBF |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4300A-1IMS8#TRPBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 5.1mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4303IMS8#TRPBF | Analog Devices Inc. | 3,836 | LTC4303IMS8#TRPBFCT-ND | ¥12.16000 | Parametric Equivalent |
| ISL33002IUZ | Renesas Electronics Corporation | 197 | ISL33002IUZ-ND | ¥3.55000 | Direct |
| ISL33003IUZ | Renesas Electronics Corporation | 1,347 | ISL33003IUZ-ND | ¥3.55000 | Direct |
| ISL33003IUZ-T | Renesas Electronics Corporation | 7,500 | ISL33003IUZ-T-ND | ¥1.68990 | Direct |
| ISL33001IRTZ | Renesas Electronics Corporation | 7,857 | ISL33001IRTZ-ND | ¥3.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.36000 | ¥61.36 |
| 10 | ¥47.34600 | ¥473.46 |
| 25 | ¥43.84080 | ¥1,096.02 |
| 100 | ¥39.99040 | ¥3,999.04 |
| 250 | ¥38.84516 | ¥9,711.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥35.17504 | ¥87,937.60 |






