DS1233Z-10+ | ||
---|---|---|
DigiKey Part Number | DS1233Z-10+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1233Z-10+ | |
Description | IC SUPERVISOR 1 CHANNEL SOT223-3 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-223-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DS1233Z-10+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.375V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥27.42700 | ¥274.27 |
75 | ¥25.93173 | ¥1,944.88 |
150 | ¥22.47393 | ¥3,371.09 |
300 | ¥21.32133 | ¥6,396.40 |
525 | ¥19.13170 | ¥10,044.14 |
1,050 | ¥16.13512 | ¥16,941.88 |
2,550 | ¥15.32840 | ¥39,087.42 |
5,025 | ¥14.75212 | ¥74,129.40 |