DS1094LU-42M+ | |
---|---|
DigiKey Part Number | DS1094LU-42M+-ND |
Manufacturer | |
Manufacturer Product Number | DS1094LU-42M+ |
Description | IC CLOCK GENERATOR 8UMAX |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 2MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1094LU-42M+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 2MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.74000 | ¥50.74 |
10 | ¥45.81900 | ¥458.19 |
50 | ¥43.68640 | ¥2,184.32 |
100 | ¥37.93210 | ¥3,793.21 |
250 | ¥36.22756 | ¥9,056.89 |
500 | ¥33.03112 | ¥16,515.56 |
1,000 | ¥28.76904 | ¥28,769.04 |
2,500 | ¥27.70347 | ¥69,258.68 |