AS5304A-ATSM | ||
---|---|---|
DigiKey Part Number | AS5304A-ATSMTR-ND - Tape & Reel (TR) AS5304A-ATSMCT-ND - Cut Tape (CT) AS5304A-ATSMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS5304A-ATSM | |
Description | ROTARY ENCODER MAGNETIC 1280PPR | |
Customer Reference | ||
Detailed Description | Rotary Encoder Magnetic 1280 Quadrature (Incremental) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 1280 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.22000 | ¥91.22 |
10 | ¥72.98200 | ¥729.82 |
25 | ¥67.50680 | ¥1,687.67 |
100 | ¥58.38450 | ¥5,838.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥54.73546 | ¥27,367.73 |
1,000 | ¥51.08646 | ¥51,086.46 |