Dual Opening Cable Tie Holder Natural Screw, #4 (M3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dual Opening Cable Tie Holder Natural Screw, #4 (M3)
Supporting your Project: Printed Circuit Board Solutions
Essentra Components Cable Tie Mounts | Datasheet Preview

FTH-28RS-01

DigiKey Part Number
RPC1327-ND
Manufacturer
Manufacturer Product Number
FTH-28RS-01
Description
CABLE TIE HLDR DUAL SCREW #4 NAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Natural Screw, #4 (M3)
Datasheet
 Datasheet
EDA/CAD Models
FTH-28RS-01 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Screw, #4 (M3)
Manufacturer
Essentra Components
Size / Dimension
0.51" L x 0.33" W x 0.24" H (13.0mm x 8.3mm x 6.1mm)
Series
For Use With/Related Products
WIT-18 and QTE-18 Ties
Packaging
Bag
Material
Nylon, Flame Retardant
Part Status
Active
Color
Natural
Type
Dual Opening
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,904
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥3.03200¥30.32
25¥2.84440¥71.11
50¥2.71000¥135.50
100¥2.58020¥258.02
250¥2.41792¥604.48
500¥2.30238¥1,151.19
1,000¥2.19240¥2,192.40
3,000¥2.02876¥6,086.28
Manufacturers Standard Package