AS5055A-BQFM | ||
---|---|---|
DigiKey Part Number | AS5055A-BQFMTR-ND - Tape & Reel (TR) AS5055A-BQFMCT-ND - Cut Tape (CT) AS5055A-BQFMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS5055A-BQFM | |
Description | SENSOR ANGLE 360DEG SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab | |
Datasheet | Datasheet | |
EDA/CAD Models | AS5055A-BQFM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1.41° | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.99000 | ¥56.99 |
10 | ¥51.46200 | ¥514.62 |
25 | ¥49.06840 | ¥1,226.71 |
100 | ¥42.60520 | ¥4,260.52 |
250 | ¥40.69016 | ¥10,172.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥37.10004 | ¥18,550.02 |
1,000 | ¥32.31287 | ¥32,312.87 |
2,500 | ¥31.11612 | ¥77,790.30 |