AS5030-ATST | ||
---|---|---|
DigiKey Part Number | AS5030-ATSTTR-ND - Tape & Reel (TR) AS5030-ATSTCT-ND - Cut Tape (CT) AS5030-ATSTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS5030-ATST | |
Description | ROTARY ENCODER MAGNETIC | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Magnetic PWM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | PWM | |
Pulses per Revolution | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.95000 | ¥51.95 |
10 | ¥46.64900 | ¥466.49 |
25 | ¥44.09960 | ¥1,102.49 |
100 | ¥38.22000 | ¥3,822.00 |
250 | ¥36.26008 | ¥9,065.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥32.53594 | ¥16,267.97 |
1,000 | ¥27.44000 | ¥27,440.00 |
2,500 | ¥26.06798 | ¥65,169.95 |