SFH 4725S | ||
---|---|---|
DigiKey Part Number | 475-SFH4725STR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SFH 4725S | |
Description | EMITTER IR 950NM 1A SMD | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 950nm 2.75V 1A 320mW/sr @ 1A 90° 3-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | SFH 4725S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 320mW/sr @ 1A | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |