SFH 4258S | ||
---|---|---|
DigiKey Part Number | 475-SFH4258STR-ND - Tape & Reel (TR) 475-SFH4258SCT-ND - Cut Tape (CT) 475-SFH4258SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFH 4258S | |
Description | EMITTER IR 850NM 70MA PLCC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 3V 70mA 40mW/sr @ 70mA 30° 4-PLCC | |
Datasheet | Datasheet | |
EDA/CAD Models | SFH 4258S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 40mW/sr @ 70mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.26000 | ¥9.26 |
10 | ¥5.86000 | ¥58.60 |
100 | ¥4.33880 | ¥433.88 |
500 | ¥3.98722 | ¥1,993.61 |
1,000 | ¥3.28365 | ¥3,283.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.11946 | ¥6,238.92 |
6,000 | ¥3.04911 | ¥18,294.66 |
10,000 | ¥2.97875 | ¥29,787.50 |