SFH 4248-VBW | ||
---|---|---|
DigiKey Part Number | 475-SFH4248-VBWTR-ND - Tape & Reel (TR) 475-SFH4248-VBWCT-ND - Cut Tape (CT) 475-SFH4248-VBWDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFH 4248-VBW | |
Description | EMITTER IR 950NM 100MA SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 950nm 1.5V 100mA 71mW/sr @ 100mA 30° 4-PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 71mW/sr @ 100mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥5.35500 | ¥53.55 |
100 | ¥3.50890 | ¥350.89 |
1,000 | ¥2.77004 | ¥2,770.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.58533 | ¥5,170.66 |
6,000 | ¥2.49300 | ¥14,958.00 |
10,000 | ¥2.45608 | ¥24,560.80 |