LY L296-Q2R2-26-Z | ||
---|---|---|
DigiKey Part Number | 475-LYL296-Q2R2-26-ZTR-ND - Tape & Reel (TR) 475-LYL296-Q2R2-26-ZCT-ND - Cut Tape (CT) 475-LYL296-Q2R2-26-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LY L296-Q2R2-26-Z | |
Description | LED YELLOW DIFFUSED 0603 SMD | |
Customer Reference | ||
Detailed Description | Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LY L296-Q2R2-26-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.49100 | ¥24.91 |
100 | ¥1.66260 | ¥166.26 |
500 | ¥1.14974 | ¥574.87 |
1,000 | ¥0.95814 | ¥958.14 |
2,000 | ¥0.86230 | ¥1,724.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.81438 | ¥4,071.90 |
10,000 | ¥0.74253 | ¥7,425.30 |
25,000 | ¥0.69463 | ¥17,365.75 |
50,000 | ¥0.63714 | ¥31,857.00 |
125,000 | ¥0.61079 | ¥76,348.75 |