KB DELSS2.12-THUH-34-2686-20-R18 | ||
---|---|---|
DigiKey Part Number | 475-KBDELSS2.12-THUH-34-2686-20-R18TR-ND - Tape & Reel (TR) 475-KBDELSS2.12-THUH-34-2686-20-R18CT-ND - Cut Tape (CT) 475-KBDELSS2.12-THUH-34-2686-20-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KB DELSS2.12-THUH-34-2686-20-R18 | |
Description | LED BLUE CLEAR SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Blue 466nm LED Indication - Discrete 3.1V 2-SMD, Flat Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 115° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 461nm | |
Features | - | |
Package / Case | 2-SMD, Flat Lead | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.43100 | ¥24.31 |
100 | ¥1.09400 | ¥109.40 |
500 | ¥0.98806 | ¥494.03 |
1,000 | ¥0.81160 | ¥811.60 |
2,000 | ¥0.70569 | ¥1,411.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.63513 | ¥5,716.17 |
18,000 | ¥0.56456 | ¥10,162.08 |
27,000 | ¥0.52928 | ¥14,290.56 |
63,000 | ¥0.47635 | ¥30,010.05 |