GB CSHPM1.13-HZKZ-35-0-350-R18 | ||
---|---|---|
DigiKey Part Number | 475-GBCSHPM1.13-HZKZ-35-0-350-R18TR-ND - Tape & Reel (TR) 475-GBCSHPM1.13-HZKZ-35-0-350-R18CT-ND - Cut Tape (CT) 475-GBCSHPM1.13-HZKZ-35-0-350-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GB CSHPM1.13-HZKZ-35-0-350-R18 | |
Description | LED OSLON SSL150 BLUE 470NM 3SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color OSLON® SSL 150 Blue 470nm (464nm ~ 476nm) 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 470nm (464nm ~ 476nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 76 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 76lm (39lm ~ 112lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.061" (1.54mm) | |
Thermal Resistance of Package | 4.6°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥10.11500 | ¥101.15 |
100 | ¥7.48360 | ¥748.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥6.87707 | ¥4,126.24 |
1,200 | ¥5.66346 | ¥6,796.15 |
3,000 | ¥5.38030 | ¥16,140.90 |
6,000 | ¥5.25893 | ¥31,553.58 |
15,000 | ¥5.13757 | ¥77,063.55 |