AS7343 EVK | |
---|---|
DigiKey Part Number | 4991-AS7343EVK-ND |
Manufacturer | |
Manufacturer Product Number | AS7343 EVK |
Description | AS7343 14 CHANNEL SPECTRAL SENSO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AS7343 - Light, Spectrometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Spectrometer | |
Sensing Range | 380nm ~ 1000nm | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 1.98V | |
Embedded | No | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | AS7343 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,386.57000 | ¥3,386.57 |