
DLPNIRNANOEVM | |
|---|---|
DigiKey Part Number | 296-42159-ND |
Manufacturer | |
Manufacturer Product Number | DLPNIRNANOEVM |
Description | EVAL NEAR-INFRARED SPECTROMETER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DLP2010NIR DLP® NIRscan™ Light, Spectrometer Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 900nm ~ 1700nm |
Manufacturer Texas Instruments | Embedded Yes, MCU, 32-Bit |
Series | Contents Board(s) |
Packaging Box | Utilized IC / Part DLP2010NIR |
Part Status Active | Base Product Number |
Sensor Type Light, Spectrometer |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16,227.03000 | ¥16,227.03 |






