AS5115F-HSSP SSOP16 LF T&RDP | |
---|---|
DigiKey Part Number | 4991-AS5115F-HSSPTR-ND - Tape & Reel (TR) 4991-AS5115F-HSSPCT-ND - Cut Tape (CT) 4991-AS5115F-HSSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5115F-HSSP SSOP16 LF T&RDP |
Description | SENSOR ANGLE 360DEG SMD |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
10 | ¥49.27600 | ¥492.76 |
25 | ¥46.58600 | ¥1,164.65 |
100 | ¥40.37450 | ¥4,037.45 |
250 | ¥38.30432 | ¥9,576.08 |
500 | ¥34.37048 | ¥17,185.24 |
1,000 | ¥28.98710 | ¥28,987.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.53773 | ¥55,075.46 |