BLP2425M10S250PY | ||
---|---|---|
DigiKey Part Number | 1603-BLP2425M10S250PYTR-ND - Tape & Reel (TR) 1603-BLP2425M10S250PYCT-ND - Cut Tape (CT) 1603-BLP2425M10S250PYDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLP2425M10S250PY | |
Description | RF MOSFET LDMOS 32V OMP780 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 32 V 100 mA 2.4GHz ~ 2.5GHz 15dB 250W OMP-780-4F-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 2.4GHz ~ 2.5GHz | |
Gain | 15dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 250W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | OMP-780-4F-1 | |
Supplier Device Package | OMP-780-4F-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.79000 | ¥457.79 |
10 | ¥430.05200 | ¥4,300.52 |
25 | ¥416.18280 | ¥10,404.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥385.66180 | ¥38,566.18 |