BLM8G0710S-30PBGY | ||
---|---|---|
DigiKey Part Number | 1603-1096-2-ND - Tape & Reel (TR) 1603-1096-1-ND - Cut Tape (CT) 1603-1096-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM8G0710S-30PBGY | |
Description | IC AMP W-CDMA 700MHZ-1GHZ 16HSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC W-CDMA 700MHz ~ 1GHz 16-HSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz ~ 1GHz | |
P1dB | 14.8dBm | |
Gain | 35.8dB | |
Noise Figure | - | |
RF Type | W-CDMA | |
Voltage - Supply | 28V | |
Current - Supply | 120mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1212-3 | |
Supplier Device Package | 16-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥419.33000 | ¥419.33 |
10 | ¥391.03600 | ¥3,910.36 |
25 | ¥362.70200 | ¥9,067.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥340.03200 | ¥34,003.20 |