BLM7G1822S-40PBY | ||
---|---|---|
DigiKey Part Number | 568-12801-2-ND - Tape & Reel (TR) 568-12801-1-ND - Cut Tape (CT) 568-12801-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM7G1822S-40PBY | |
Description | RF FET LDMOS 65V 31.5DB SOT12111 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC 1.81GHz ~ 2.17GHz 16-HSOPF | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.81GHz ~ 2.17GHz | |
P1dB | - | |
Gain | 31.5dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1211-1 | |
Supplier Device Package | 16-HSOPF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.23000 | ¥338.23 |
10 | ¥315.37800 | ¥3,153.78 |
25 | ¥292.52200 | ¥7,313.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥274.23980 | ¥27,423.98 |
300 | ¥255.95677 | ¥76,787.03 |