BLM8G0710S-15PBGY | ||
---|---|---|
DigiKey Part Number | 1603-1095-2-ND - Tape & Reel (TR) 1603-1095-1-ND - Cut Tape (CT) 1603-1095-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM8G0710S-15PBGY | |
Description | RF FET LDMOS 65V 36.1DB SOT12122 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC 957.5MHz 16-HSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 957.5MHz | |
P1dB | - | |
Gain | 36.1dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1212-3 | |
Supplier Device Package | 16-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥357.14000 | ¥357.14 |
10 | ¥332.99800 | ¥3,329.98 |
25 | ¥308.86880 | ¥7,721.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥289.56540 | ¥28,956.54 |
300 | ¥270.26140 | ¥81,078.42 |