ART700FHGJ | ||
---|---|---|
DigiKey Part Number | 1603-ART700FHGJCT-ND - Cut Tape (CT) 1603-ART700FHGJDKR-ND - Digi-Reel® 1603-ART700FHGJTR-ND | |
Manufacturer | ||
Manufacturer Product Number | ART700FHGJ | |
Description | RF MOSFET LDMOS 55V SOT1214C | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 55 V 1.2 A 1MHz ~ 450MHz 28.6dB 700W SOT1214C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1MHz ~ 450MHz | |
Gain | 28.6dB | |
Voltage - Test | 55 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 1.2 A | |
Power - Output | 700W | |
Voltage - Rated | 177 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1214C | |
Supplier Device Package | SOT1214C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,373.10000 | ¥1,373.10 |
10 | ¥1,315.04700 | ¥13,150.47 |
25 | ¥1,286.04040 | ¥32,151.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,247.36270 | ¥124,736.27 |