ART450FEU | |
---|---|
DigiKey Part Number | 1603-ART450FEU-ND |
Manufacturer | |
Manufacturer Product Number | ART450FEU |
Description | RF MOSFET SOT1121 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 25 mA 1MHz ~ 650MHz 27dB 450W CDFM4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS (Dual) | |
Configuration | 2 N-Channel | |
Frequency | 1MHz ~ 650MHz | |
Gain | 27dB | |
Voltage - Test | 65 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 25 mA | |
Power - Output | 450W | |
Voltage - Rated | 200 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1121A | |
Supplier Device Package | CDFM4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,186.58000 | ¥1,186.58 |
10 | ¥1,136.42800 | ¥11,364.28 |
60 | ¥1,111.36367 | ¥66,681.82 |