RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137 In Stock | 1 : ¥1,186.58000 Tray | - | Tray | Active | LDMOS (Dual) | 2 N-Channel | 1MHz ~ 650MHz | 27dB | 65 V | 1.4µA | - | 25 mA | 450W | 200 V | - | - | Chassis Mount | SOT-1121A | CDFM4 | ||
99 In Stock | 1 : ¥1,373.10000 Tray | - | Tray | Active | LDMOS | Dual, Common Source | 1MHz ~ 450MHz | 28.6dB | 55 V | 1.4µA | - | 25 mA | 700W | 177 V | - | - | Chassis Mount | SOT-1214A | SOT1214A | ||
459 In Stock | 1 : ¥1,708.94000 Tray | Tray | Active | LDMOS | Dual, Common Source | 1MHz ~ 425MHz | 28dB | 55 V | - | - | 50 mA | 1600W | 177 V | - | - | Chassis Mount | SOT-539A | SOT539A | |||
350 In Stock | 1 : ¥189.14000 Cut Tape (CT) 500 : ¥135.24670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | N-Channel | 1.5GHz | 19.3dB | - | - | - | - | 30W | 65 V | - | - | Surface Mount | SOT-1483-1 | SOT1483-1 | ||
74 In Stock | 1 : ¥1,845.79000 Cut Tape (CT) 100 : ¥1,676.80520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual, Common Source | 1MHz ~ 425MHz | 28dB | 65 V | - | - | 600 mA | 1600W | 177 V | - | - | Chassis Mount | SOT-539AN | SOT539AN | |||
41 In Stock | 1 : ¥1,373.10000 Tray | - | Tray | Active | LDMOS | Dual, Common Source | 1MHz ~ 450MHz | 28.6dB | 55 V | 1.4µA | - | 1.2 A | 700W | 177 V | - | - | Surface Mount | SOT-1214B | LDMOST | ||
0 In Stock Check Lead Time | 100 : ¥149.45770 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | LDMOS | N-Channel | 2GHz | 19.3dB | 32 V | 1.4µA | - | 200 mA | 30W | 65 V | - | - | Surface Mount | TO-270BA | TO-270-2G-1 |