C14630F0030044 | |
---|---|
DigiKey Part Number | 889-1618-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14630F0030044 |
Description | CONN BASE BOTTOM ENTRY SZA3/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Bottom Entry A3/4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Bottom Entry | |
Size | A3/4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.575" L x 1.094" W x 1.024" H (40.00mm x 27.80mm x 26.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥62.99500 | ¥629.95 |
25 | ¥57.52920 | ¥1,438.23 |
50 | ¥54.01860 | ¥2,700.93 |
100 | ¥50.72050 | ¥5,072.05 |