C14610B0040024 | |
---|---|
DigiKey Part Number | 889-1555-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0040024 |
Description | INSERT FEMALE 4POS+1GND SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Female Insert 4+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 4+Ground | |
Size | A3/4 | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 14A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.61000 | ¥103.61 |
10 | ¥91.84400 | ¥918.44 |
30 | ¥88.31100 | ¥2,649.33 |
50 | ¥84.77680 | ¥4,238.84 |
100 | ¥80.06760 | ¥8,006.76 |
250 | ¥73.00252 | ¥18,250.63 |
500 | ¥68.29270 | ¥34,146.35 |
1,000 | ¥62.64086 | ¥62,640.86 |