C01630H00611010 | ||
---|---|---|
DigiKey Part Number | 361-1351-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C01630H00611010 | |
Description | CONN PLUG MALE 7POS SILVER SLDR | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | C01630H00611010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | Cable Clamp, Strain Relief | |
Current Rating (Amps) | 12A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥131.24300 | ¥1,312.43 |
25 | ¥119.85640 | ¥2,996.41 |
50 | ¥112.54200 | ¥5,627.10 |
100 | ¥105.67320 | ¥10,567.32 |
200 | ¥91.89010 | ¥18,378.02 |
500 | ¥83.53716 | ¥41,768.58 |
1,000 | ¥82.29871 | ¥82,298.71 |