C01630D00621012 | |
---|---|
DigiKey Part Number | 361-1374-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01630D00621012 |
Description | CONN PLUG FMALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | C01630D00621012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | Cable Clamp, Strain Relief | |
Current Rating (Amps) | 12A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥210.02800 | ¥2,100.28 |
25 | ¥191.80960 | ¥4,795.24 |
50 | ¥180.10160 | ¥9,005.08 |
100 | ¥169.11010 | ¥16,911.01 |
200 | ¥147.05200 | ¥29,410.40 |
500 | ¥133.68282 | ¥66,841.41 |