C01620K00310010 | ||
---|---|---|
DigiKey Part Number | 361-1355-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C01620K00310010 | |
Description | CONN PLUG MALE 4POS SILVER SCREW | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw | |
Datasheet | Datasheet | |
EDA/CAD Models | C01620K00310010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | Cable Clamp | |
Current Rating (Amps) | 16A | |
Voltage Rating | 400V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥197.15600 | ¥1,971.56 |
25 | ¥180.05400 | ¥4,501.35 |
50 | ¥169.06500 | ¥8,453.25 |
100 | ¥158.74580 | ¥15,874.58 |
200 | ¥138.04060 | ¥27,608.12 |
500 | ¥125.49120 | ¥62,745.60 |