C01620C00320012 | ||
---|---|---|
DigiKey Part Number | 361-1377-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C01620C00320012 | |
Description | CONN RCPT MALE 4POS GOLD SCREW | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Screw | |
Datasheet | Datasheet | |
EDA/CAD Models | C01620C00320012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Current Rating (Amps) | 16A | |
Voltage Rating | 400V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.70000 | ¥152.70 |
10 | ¥132.34300 | ¥1,323.43 |
25 | ¥125.43480 | ¥3,135.87 |
50 | ¥123.61700 | ¥6,180.85 |
100 | ¥109.07390 | ¥10,907.39 |
250 | ¥101.80232 | ¥25,450.58 |
500 | ¥99.62084 | ¥49,810.42 |