SF2921-61345 | ||
---|---|---|
DigiKey Part Number | SF2921-61345-ND | |
Manufacturer | ||
Manufacturer Product Number | SF2921-61345 | |
Description | CONN SMA JACK STR 50 OHM SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Compression | |
Datasheet | Datasheet | |
EDA/CAD Models | SF2921-61345 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 27 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 150°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.65000 | ¥271.65 |
10 | ¥237.88200 | ¥2,378.82 |
25 | ¥227.60560 | ¥5,690.14 |
50 | ¥220.26180 | ¥11,013.09 |
100 | ¥212.92010 | ¥21,292.01 |
250 | ¥201.17268 | ¥50,293.17 |