SF0915-6200-06 | ||
---|---|---|
DigiKey Part Number | SF0915-6200-06-ND | |
Manufacturer | ||
Manufacturer Product Number | SF0915-6200-06 | |
Description | RF ATTENUATOR 6DB 50OHM SMA | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 6dB 0 Hz ~ 40 GHz 50 Ohms 500mW SMA In-Line Module | |
Datasheet | Datasheet | |
EDA/CAD Models | SF0915-6200-06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 500mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,783.97000 | ¥1,783.97 |
10 | ¥1,653.15700 | ¥16,531.57 |
25 | ¥1,593.69360 | ¥39,842.34 |
50 | ¥1,581.80160 | ¥79,090.08 |