SF0929-6200-06 | ||
---|---|---|
DigiKey Part Number | SF0929-6200-06-ND | |
Manufacturer | ||
Manufacturer Product Number | SF0929-6200-06 | |
Description | RF ATTENUATOR 6DB 50OHM SMA | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module | |
Datasheet | Datasheet | |
EDA/CAD Models | SF0929-6200-06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,353.89000 | ¥1,353.89 |
10 | ¥1,254.62600 | ¥12,546.26 |
25 | ¥1,209.49280 | ¥30,237.32 |
50 | ¥1,200.46600 | ¥60,023.30 |