SF540S/11SK/11SK/24IN | |
---|---|
DigiKey Part Number | 3628-SF540S/11SK/11SK/24IN-ND |
Manufacturer | |
Manufacturer Product Number | SF540S/11SK/11SK/24IN |
Description | SUCCOFLEX C/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 24.00" (609.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Black, Blue | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,618.49000 | ¥6,618.49 |
10 | ¥6,070.75700 | ¥60,707.57 |