500-12-000 | |
---|---|
DigiKey Part Number | 500-12-000-ND |
Manufacturer | |
Manufacturer Product Number | 500-12-000 |
Description | SMP FEMALE BULLET REMOVAL TOOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Coaxial, RF - SMP |
Datasheet | Datasheet |
EDA/CAD Models | 500-12-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Coaxial, RF - SMP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,011.68000 | ¥6,011.68 |
5 | ¥5,804.38200 | ¥29,021.91 |
10 | ¥5,597.08200 | ¥55,970.82 |