3222-40002 | ||
---|---|---|
DigiKey Part Number | 3222-40002-ND | |
Manufacturer | ||
Manufacturer Product Number | 3222-40002 | |
Description | CONN SMPM JACK R/A 50OHM SOLDER | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 3222-40002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Flexible) | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 End Cap | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥337.90000 | ¥337.90 |
10 | ¥295.90600 | ¥2,959.06 |
25 | ¥283.12400 | ¥7,078.10 |
40 | ¥273.99100 | ¥10,959.64 |
100 | ¥264.85740 | ¥26,485.74 |
300 | ¥250.24470 | ¥75,073.41 |