1115-6088 | ||
---|---|---|
DigiKey Part Number | 1115-6088-ND | |
Manufacturer | ||
Manufacturer Product Number | 1115-6088 | |
Description | 2.92MM FEMALE TO SMPM FEMALE ADA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | 1115-6088 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMPM Jack, Female Socket | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper; Stainless Steel | |
Body Finish | Gold; Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,412.94000 | ¥1,412.94 |
10 | ¥1,309.28300 | ¥13,092.83 |
25 | ¥1,262.18680 | ¥31,554.67 |
50 | ¥1,252.76780 | ¥62,638.39 |