1132-4139 | |
---|---|
DigiKey Part Number | 1678-1132-4139-ND |
Manufacturer | |
Manufacturer Product Number | 1132-4139 |
Description | SMPM FEMALE TO FEMALE NON-MAGNET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMPM Jack, Female Socket | |
Convert To (Adapter End) | SMPM Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 65 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥888.01000 | ¥888.01 |
10 | ¥814.88400 | ¥8,148.84 |
25 | ¥783.53960 | ¥19,588.49 |
50 | ¥757.42400 | ¥37,871.20 |
100 | ¥715.63430 | ¥71,563.43 |