RTS1BS18N23P03 | ||
---|---|---|
DigiKey Part Number | 889-3245-ND | |
Manufacturer | ||
Manufacturer Product Number | RTS1BS18N23P03 | |
Description | CONN RCPT HSG MALE 23POS INLINE | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 23 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell | |
Datasheet | Datasheet | |
EDA/CAD Models | RTS1BS18N23P03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 23 | |
Shell Size - Insert | 18-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 6 pcs - 1 Connector, 1 Backshell, 1 Clamp Ring, 1 Nut, 1 O-Ring, 1 Seal | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.95000 | ¥149.95 |
10 | ¥129.97200 | ¥1,299.72 |
25 | ¥123.18600 | ¥3,079.65 |
50 | ¥121.40060 | ¥6,070.03 |
200 | ¥107.11865 | ¥21,423.73 |
400 | ¥99.97750 | ¥39,991.00 |
600 | ¥97.83498 | ¥58,700.99 |