RTS1BS10N4S03 | ||
---|---|---|
DigiKey Part Number | 889-3212-ND | |
Manufacturer | ||
Manufacturer Product Number | RTS1BS10N4S03 | |
Description | CONN RCPT HSG FMALE 4POS INLINE | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell | |
Datasheet | Datasheet | |
EDA/CAD Models | RTS1BS10N4S03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 10-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 6 pcs - 1 Connector, 1 Backshell, 1 Clamp Ring, 1 Nut, 1 O-Ring, 1 Seal | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥109.94600 | ¥1,099.46 |
25 | ¥100.40680 | ¥2,510.17 |
50 | ¥94.27960 | ¥4,713.98 |
100 | ¥88.52560 | ¥8,852.56 |
200 | ¥76.97905 | ¥15,395.81 |
500 | ¥69.98106 | ¥34,990.53 |
1,000 | ¥67.13088 | ¥67,130.88 |