RTFD18B | ||
---|---|---|
DigiKey Part Number | 889-1182-ND | |
Manufacturer | ||
Manufacturer Product Number | RTFD18B | |
Description | CONN FLANGE GASKET 18 BLACK | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Connector Flange Gasket 18 Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RTFD18B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | ecomate® RM Receptacle | |
Shell Size - Insert | 18 | |
Material | Nitrile Butadiene Rubber (NBR) | |
Features | Square | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥6.66900 | ¥66.69 |
25 | ¥6.39600 | ¥159.90 |
50 | ¥6.25940 | ¥312.97 |
100 | ¥5.98660 | ¥598.66 |
250 | ¥5.44272 | ¥1,360.68 |
500 | ¥4.89844 | ¥2,449.22 |
1,000 | ¥4.35417 | ¥4,354.17 |
2,500 | ¥3.94597 | ¥9,864.92 |