Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.380" (9.65mm) | |
Length - Overall | 0.730" (18.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.19500 | ¥41.95 |
25 | ¥3.83880 | ¥95.97 |
50 | ¥3.61220 | ¥180.61 |
100 | ¥3.46110 | ¥346.11 |
250 | ¥3.16028 | ¥790.07 |
500 | ¥3.00988 | ¥1,504.94 |
1,000 | ¥2.48308 | ¥2,483.08 |
2,500 | ¥2.25734 | ¥5,643.35 |